Technical Document
Specifications
Brand
DiodesZetexPin Count
5
Package Type
TSOT25
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
1
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 6.050
BD 0.242 Each (In a Pack of 25) (Exc. Vat)
BD 6.655
BD 0.266 Each (In a Pack of 25) (inc. VAT)
DiodesZetex DGD0211CWT-7 MOSFET Gate Driver 1 5-Pin, TSOT25
Select packaging type
Standard
25
BD 6.050
BD 0.242 Each (In a Pack of 25) (Exc. Vat)
BD 6.655
BD 0.266 Each (In a Pack of 25) (inc. VAT)
DiodesZetex DGD0211CWT-7 MOSFET Gate Driver 1 5-Pin, TSOT25
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.242 | BD 6.050 |
50 - 75 | BD 0.236 | BD 5.912 |
100 - 225 | BD 0.214 | BD 5.362 |
250 - 975 | BD 0.209 | BD 5.225 |
1000+ | BD 0.176 | BD 4.400 |
Technical Document
Specifications
Brand
DiodesZetexPin Count
5
Package Type
TSOT25
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
1
Mounting Type
Surface Mount