Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DiodesZetex DGD0211CWTQ-7 MOSFET Gate Driver, 1.9 A, 4.5 → 18V 5-Pin, TSOT25

RS Stock No.: 254-8568Brand: DiodesZetexManufacturers Part No.: DGD0211CWTQ-7
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.9 A

Supply Voltage

4.5 → 18V

Pin Count

5

Package Type

TSOT25

Fall Time

15ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 661.500

BD 0.220 Each (On a Reel of 3000) (Exc. Vat)

BD 727.650

BD 0.242 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex DGD0211CWTQ-7 MOSFET Gate Driver, 1.9 A, 4.5 → 18V 5-Pin, TSOT25

BD 661.500

BD 0.220 Each (On a Reel of 3000) (Exc. Vat)

BD 727.650

BD 0.242 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex DGD0211CWTQ-7 MOSFET Gate Driver, 1.9 A, 4.5 → 18V 5-Pin, TSOT25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.9 A

Supply Voltage

4.5 → 18V

Pin Count

5

Package Type

TSOT25

Fall Time

15ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more