Diodes Inc DLPT05-7-F, Uni-Directional TVS Diode Array, 300W, 3-Pin SOT-23

RS Stock No.: 751-4051Brand: DiodesZetexManufacturers Part No.: DLPT05-7-F
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.8V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

20µA

Length

3mm

Width

1.4mm

Test Current

1mA

Height

1.1mm

Country of Origin

China

Product details

Low Capacitance Transient Voltage Suppressors, DLP Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.750

BD 0.110 Each (Supplied as a Tape) (Exc. Vat)

BD 3.025

BD 0.121 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc DLPT05-7-F, Uni-Directional TVS Diode Array, 300W, 3-Pin SOT-23
Select packaging type

BD 2.750

BD 0.110 Each (Supplied as a Tape) (Exc. Vat)

BD 3.025

BD 0.121 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc DLPT05-7-F, Uni-Directional TVS Diode Array, 300W, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
25 - 125BD 0.110BD 2.750
150 - 725BD 0.060BD 1.512
750 - 1475BD 0.050BD 1.238
1500+BD 0.044BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.8V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

20µA

Length

3mm

Width

1.4mm

Test Current

1mA

Height

1.1mm

Country of Origin

China

Product details

Low Capacitance Transient Voltage Suppressors, DLP Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in