Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Dual N/P-Channel MOSFET, 2.1 A, 5.2 A, 20 V, 6-Pin TSOT-26 DMC2038LVT-7

RS Stock No.: 822-2508PBrand: DiodesZetexManufacturers Part No.: DMC2038LVT-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

2.1 A, 5.2 A

Maximum Drain Source Voltage

20 V

Package Type

TSOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

56 mΩ, 168 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.1 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

12 nC @ 10 V, 14 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

2

Width

1.65mm

Length

2.95mm

Minimum Operating Temperature

-55 °C

Height

0.9mm

Country of Origin

China

Product details

Dual N/P-Channel MOSFET, Diodes Inc.

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc Dual N/P-Channel MOSFET, 2.1 A, 5.2 A, 20 V, 6-Pin TSOT-26 DMC2038LVT-7
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc Dual N/P-Channel MOSFET, 2.1 A, 5.2 A, 20 V, 6-Pin TSOT-26 DMC2038LVT-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

2.1 A, 5.2 A

Maximum Drain Source Voltage

20 V

Package Type

TSOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

56 mΩ, 168 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.1 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

12 nC @ 10 V, 14 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

2

Width

1.65mm

Length

2.95mm

Minimum Operating Temperature

-55 °C

Height

0.9mm

Country of Origin

China

Product details

Dual N/P-Channel MOSFET, Diodes Inc.

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more