Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc P-Channel MOSFET, 460 mA, 20 V, 3-Pin SOT-523 DMG1013T-7

RS Stock No.: 751-4076PBrand: DiodesZetexManufacturers Part No.: DMG1013T-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

460 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-523 (SC-89)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

270 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-6 V, +6 V

Typical Gate Charge @ Vgs

0.58 nC @ 4.5 V

Width

0.85mm

Transistor Material

Si

Number of Elements per Chip

1

Length

1.7mm

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 12V to 25V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc P-Channel MOSFET, 460 mA, 20 V, 3-Pin SOT-523 DMG1013T-7
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc P-Channel MOSFET, 460 mA, 20 V, 3-Pin SOT-523 DMG1013T-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

460 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-523 (SC-89)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

270 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-6 V, +6 V

Typical Gate Charge @ Vgs

0.58 nC @ 4.5 V

Width

0.85mm

Transistor Material

Si

Number of Elements per Chip

1

Length

1.7mm

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

P-Channel MOSFET, 12V to 25V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more