DiodesZetex DML3006LFDS-7, Load Power Switch IC 8-Pin, V-DFN2020

RS Stock No.: 182-6880Brand: DiodesZetexManufacturers Part No.: DML3006LFDS-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Load

Switch On Resistance

12.5mΩ

Maximum Operating Supply Voltage

13.5 V

Maximum Operating Current

10A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

V-DFN2020

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.05 x 2.05 x 0.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 973.500

BD 0.324 Each (On a Reel of 3000) (Exc. Vat)

BD 1,070.850

BD 0.356 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex DML3006LFDS-7, Load Power Switch IC 8-Pin, V-DFN2020

BD 973.500

BD 0.324 Each (On a Reel of 3000) (Exc. Vat)

BD 1,070.850

BD 0.356 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex DML3006LFDS-7, Load Power Switch IC 8-Pin, V-DFN2020
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Load

Switch On Resistance

12.5mΩ

Maximum Operating Supply Voltage

13.5 V

Maximum Operating Current

10A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

V-DFN2020

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.05 x 2.05 x 0.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more