Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
1.6 A
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
250 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +16 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3mm
Typical Gate Charge @ Vgs
8.3 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
BD 4.455
BD 0.148 Each (In a Pack of 30) (Exc. Vat)
BD 4.901
BD 0.163 Each (In a Pack of 30) (inc. VAT)
Standard
30
BD 4.455
BD 0.148 Each (In a Pack of 30) (Exc. Vat)
BD 4.901
BD 0.163 Each (In a Pack of 30) (inc. VAT)
Standard
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
30 - 120 | BD 0.148 | BD 4.455 |
150 - 420 | BD 0.132 | BD 3.960 |
450 - 870 | BD 0.132 | BD 3.960 |
900 - 2970 | BD 0.126 | BD 3.795 |
3000+ | BD 0.126 | BD 3.795 |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
1.6 A
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
250 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +16 V
Width
1.4mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3mm
Typical Gate Charge @ Vgs
8.3 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Product details