Diodes Inc DMP Plastic P-Channel MOSFET, 6.1 A, 20 V, 3-Pin SOT-23 DMP2037U-7

RS Stock No.: 222-2849Brand: DiodesZetexManufacturers Part No.: DMP2037U-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

6.1 A

Maximum Drain Source Voltage

20 V

Series

DMP

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.028 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Transistor Material

Plastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 148.500

BD 0.050 Each (On a Reel of 3000) (Exc. Vat)

BD 163.350

BD 0.055 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DMP Plastic P-Channel MOSFET, 6.1 A, 20 V, 3-Pin SOT-23 DMP2037U-7

BD 148.500

BD 0.050 Each (On a Reel of 3000) (Exc. Vat)

BD 163.350

BD 0.055 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DMP Plastic P-Channel MOSFET, 6.1 A, 20 V, 3-Pin SOT-23 DMP2037U-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

6.1 A

Maximum Drain Source Voltage

20 V

Series

DMP

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.028 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Transistor Material

Plastic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more