Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
725 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Country of Origin
China
Product details
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
BD 2.200
BD 0.088 Each (Supplied as a Tape) (Exc. Vat)
BD 2.420
BD 0.097 Each (Supplied as a Tape) (inc. VAT)
Standard
25
BD 2.200
BD 0.088 Each (Supplied as a Tape) (Exc. Vat)
BD 2.420
BD 0.097 Each (Supplied as a Tape) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
25 - 100 | BD 0.088 | BD 2.200 |
125 - 600 | BD 0.038 | BD 0.962 |
625 - 2975 | BD 0.038 | BD 0.962 |
3000 - 5975 | BD 0.038 | BD 0.962 |
6000+ | BD 0.038 | BD 0.962 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
725 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Country of Origin
China
Product details