Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN/PNP
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
PowerDI5060-8
Mounting Type
Surface Mount
BD 3.255
BD 0.326 Each (In a Pack of 10) (Exc. Vat)
BD 3.581
BD 0.359 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.255
BD 0.326 Each (In a Pack of 10) (Exc. Vat)
BD 3.581
BD 0.359 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.326 | BD 3.255 |
50 - 90 | BD 0.320 | BD 3.202 |
100 - 240 | BD 0.252 | BD 2.520 |
250 - 990 | BD 0.247 | BD 2.468 |
1000+ | BD 0.205 | BD 2.048 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN/PNP
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
PowerDI5060-8
Mounting Type
Surface Mount