Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc FMMT38CTA NPN Darlington Transistor, 300 mA 60 V HFE:5000, 3-Pin SOT-23

RS Stock No.: 121-9417Brand: DiodesZetexManufacturers Part No.: FMMT38CTA
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

300 mA

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

5000

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

1.25 V

Maximum Collector Cut-off Current

0.0001mA

Minimum Operating Temperature

-55 °C

Dimensions

3.05 x 1.4 x 1mm

Width

1.4mm

Height

1mm

Length

3.05mm

Maximum Operating Temperature

+150 °C

Country of Origin

United Kingdom

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 141.750

BD 0.047 Each (On a Reel of 3000) (Exc. Vat)

BD 155.925

BD 0.052 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc FMMT38CTA NPN Darlington Transistor, 300 mA 60 V HFE:5000, 3-Pin SOT-23

BD 141.750

BD 0.047 Each (On a Reel of 3000) (Exc. Vat)

BD 155.925

BD 0.052 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc FMMT38CTA NPN Darlington Transistor, 300 mA 60 V HFE:5000, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

300 mA

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

5000

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

1.25 V

Maximum Collector Cut-off Current

0.0001mA

Minimum Operating Temperature

-55 °C

Dimensions

3.05 x 1.4 x 1mm

Width

1.4mm

Height

1mm

Length

3.05mm

Maximum Operating Temperature

+150 °C

Country of Origin

United Kingdom

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more