Technical Document
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-150 mA
Maximum Collector Emitter Voltage
-500 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
500 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
60 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
1.1 x 3 x 1.4mm
Product details
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
BD 4.538
BD 0.182 Each (In a Pack of 25) (Exc. Vat)
BD 4.992
BD 0.200 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.538
BD 0.182 Each (In a Pack of 25) (Exc. Vat)
BD 4.992
BD 0.200 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 125 | BD 0.182 | BD 4.538 |
150 - 725 | BD 0.154 | BD 3.850 |
750 - 1475 | BD 0.126 | BD 3.162 |
1500+ | BD 0.104 | BD 2.612 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-150 mA
Maximum Collector Emitter Voltage
-500 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Minimum DC Current Gain
100
Transistor Configuration
Single
Maximum Collector Base Voltage
500 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
60 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
1.1 x 3 x 1.4mm
Product details