Technical Document
Specifications
Brand
DiodesZetexPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBJ
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
170A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Peak Forward Voltage
1V
Peak Reverse Current
500µA
Length
30.3mm
Dimensions
30.3 x 4.8 x 20.3mm
Height
20.3mm
Width
4.8mm
Product details
SIL PCB Mounting, GBJ series
Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package
Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current
Approvals
UL, E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
BD 3.630
BD 0.726 Each (In a Pack of 5) (Exc. Vat)
BD 3.993
BD 0.799 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.630
BD 0.726 Each (In a Pack of 5) (Exc. Vat)
BD 3.993
BD 0.799 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.726 | BD 3.630 |
25 - 95 | BD 0.632 | BD 3.162 |
100 - 245 | BD 0.556 | BD 2.778 |
250 - 495 | BD 0.522 | BD 2.612 |
500+ | BD 0.500 | BD 2.502 |
Technical Document
Specifications
Brand
DiodesZetexPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBJ
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
170A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Peak Forward Voltage
1V
Peak Reverse Current
500µA
Length
30.3mm
Dimensions
30.3 x 4.8 x 20.3mm
Height
20.3mm
Width
4.8mm
Product details
SIL PCB Mounting, GBJ series
Diodes Inc GBJ series bridge rectifiers in SIL PCB Mounting package
Glass Passivated Die Construction
High Case Dielectric Strength of 2500VRMS
Low Reverse Leakage Current
Approvals
UL, E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.