Technical Document
Specifications
Brand
DiodesZetexBridge Type
Single Phase
Peak Average Forward Current
4A
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
GBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
150A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
50µA
Length
22.3mm
Dimensions
22.3 x 3.56 x 18.8mm
Height
18.8mm
Width
3.56mm
Product details
SIL PCB Mounting, GBU series
Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package
High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)
Approvals
UL, E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
BD 5.460
BD 0.546 Each (In a Pack of 10) (Exc. Vat)
BD 6.006
BD 0.601 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 5.460
BD 0.546 Each (In a Pack of 10) (Exc. Vat)
BD 6.006
BD 0.601 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.546 | BD 5.460 |
100 - 240 | BD 0.273 | BD 2.730 |
250 - 990 | BD 0.262 | BD 2.625 |
1000+ | BD 0.205 | BD 2.048 |
Technical Document
Specifications
Brand
DiodesZetexBridge Type
Single Phase
Peak Average Forward Current
4A
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
GBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
150A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
50µA
Length
22.3mm
Dimensions
22.3 x 3.56 x 18.8mm
Height
18.8mm
Width
3.56mm
Product details
SIL PCB Mounting, GBU series
Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package
High Case Dielectric Strength of 1500V RMS
Low Reverse Leakage Current
Ideal for Printed Circuit Board (PCB)
Approvals
UL, E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.