Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, LM4040D50FTA

RS Stock No.: 122-0259Brand: DiodesZetexManufacturers Part No.: LM4040D50FTA
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Output Voltage

5 V

Pin Count

3

Load Regulation

10 mV

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Country of Origin

China

Product details

5.0V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 297.000

BD 0.099 Each (On a Reel of 3000) (Exc. Vat)

BD 326.700

BD 0.109 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, LM4040D50FTA

BD 297.000

BD 0.099 Each (On a Reel of 3000) (Exc. Vat)

BD 326.700

BD 0.109 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Fixed Shunt Voltage Reference 5V ±1.0 % 3-Pin SOT-23, LM4040D50FTA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Maximum Output Voltage

5 V

Pin Count

3

Load Regulation

10 mV

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Country of Origin

China

Product details

5.0V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more