Diodes Inc MJD2873-13 NPN Transistor, 2 A, 50 V, 3-Pin DPAK

RS Stock No.: 216-338Brand: DiodesZetexManufacturers Part No.: MJD2873-13
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.534

BD 0.534 Each (Exc. Vat)

BD 0.587

BD 0.587 Each (inc. VAT)

Diodes Inc MJD2873-13 NPN Transistor, 2 A, 50 V, 3-Pin DPAK
Select packaging type

BD 0.534

BD 0.534 Each (Exc. Vat)

BD 0.587

BD 0.587 Each (inc. VAT)

Diodes Inc MJD2873-13 NPN Transistor, 2 A, 50 V, 3-Pin DPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.534
10 - 99BD 0.517
100 - 499BD 0.512
500 - 999BD 0.506
1000+BD 0.495

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more