Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Country of Origin
China
Stock information temporarily unavailable.
BD 646.250
BD 0.258 Each (On a Reel of 2500) (Exc. Vat)
BD 710.875
BD 0.284 Each (On a Reel of 2500) (inc. VAT)
Diodes Inc MJD31CH-13 NPN Transistor, 3 A, 100 V, 3-Pin DPAK
2500
BD 646.250
BD 0.258 Each (On a Reel of 2500) (Exc. Vat)
BD 710.875
BD 0.284 Each (On a Reel of 2500) (inc. VAT)
Diodes Inc MJD31CH-13 NPN Transistor, 3 A, 100 V, 3-Pin DPAK
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
3 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Country of Origin
China