Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Country of Origin
China
BD 0.546
BD 0.546 Each (Exc. Vat)
BD 0.601
BD 0.601 Each (inc. VAT)
Standard
1
BD 0.546
BD 0.546 Each (Exc. Vat)
BD 0.601
BD 0.601 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.546 |
10 - 99 | BD 0.530 |
100 - 499 | BD 0.520 |
500 - 999 | BD 0.509 |
1000+ | BD 0.499 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
6 A
Maximum Collector Emitter Voltage
100 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Country of Origin
China