Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Common Cathode
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
3mm
Dimensions
3 x 1.4 x 1mm
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
BD 2.750
BD 0.028 Each (In a Pack of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.750
BD 0.028 Each (In a Pack of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.028 | BD 2.750 |
500 - 900 | BD 0.022 | BD 2.200 |
1000 - 1400 | BD 0.016 | BD 1.650 |
1500 - 2900 | BD 0.016 | BD 1.650 |
3000+ | BD 0.016 | BD 1.650 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Common Cathode
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
3mm
Dimensions
3 x 1.4 x 1mm
Product details