Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
12 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
2
Minimum DC Current Gain
10000
Maximum Base Emitter Saturation Voltage
2 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
0.0005mA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.4 x 1mm
Maximum Power Dissipation
300 mW
Width
1.4mm
Height
1mm
Length
3mm
Country of Origin
China
Product details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
BD 49.500
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 54.450
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
3000
BD 49.500
BD 0.016 Each (On a Reel of 3000) (Exc. Vat)
BD 54.450
BD 0.018 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
12 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
2
Minimum DC Current Gain
10000
Maximum Base Emitter Saturation Voltage
2 V
Maximum Collector Base Voltage
80 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
0.0005mA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.4 x 1mm
Maximum Power Dissipation
300 mW
Width
1.4mm
Height
1mm
Length
3mm
Country of Origin
China
Product details