Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc MMBTA63-7-F PNP Darlington Transistor, -500 mA 30 V HFE:10000, 3-Pin SOT-23

RS Stock No.: 823-3043Brand: DiodesZetexManufacturers Part No.: MMBTA63-7-F
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-500 mA

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

-10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

10000

Maximum Base Emitter Saturation Voltage

-2 V

Maximum Collector Base Voltage

-30 V

Maximum Collector Emitter Saturation Voltage

-1.5 V

Maximum Collector Cut-off Current

-100nA

Maximum Power Dissipation

300 mW

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Height

1mm

Width

1.4mm

Dimensions

3 x 1.4 x 1mm

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.500

BD 0.028 Each (In a Pack of 200) (Exc. Vat)

BD 6.050

BD 0.031 Each (In a Pack of 200) (inc. VAT)

Diodes Inc MMBTA63-7-F PNP Darlington Transistor, -500 mA 30 V HFE:10000, 3-Pin SOT-23
Select packaging type

BD 5.500

BD 0.028 Each (In a Pack of 200) (Exc. Vat)

BD 6.050

BD 0.031 Each (In a Pack of 200) (inc. VAT)

Diodes Inc MMBTA63-7-F PNP Darlington Transistor, -500 mA 30 V HFE:10000, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 800BD 0.028BD 5.500
1000 - 1800BD 0.022BD 4.400
2000 - 2800BD 0.022BD 4.400
3000 - 5800BD 0.016BD 3.300
6000+BD 0.016BD 3.300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-500 mA

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

-10 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

10000

Maximum Base Emitter Saturation Voltage

-2 V

Maximum Collector Base Voltage

-30 V

Maximum Collector Emitter Saturation Voltage

-1.5 V

Maximum Collector Cut-off Current

-100nA

Maximum Power Dissipation

300 mW

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Height

1mm

Width

1.4mm

Dimensions

3 x 1.4 x 1mm

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more