Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
SMB
Pin Count
2
Maximum Forward Voltage Drop
875mV
Maximum Diode Capacitance
27pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Length
4.57mm
Width
3.94mm
Height
2.3mm
Dimensions
4.57 x 3.94 x 2.3mm
Country of Origin
China
Product details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
BD 3.712
BD 0.148 Each (In a Pack of 25) (Exc. Vat)
BD 4.083
BD 0.163 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.712
BD 0.148 Each (In a Pack of 25) (Exc. Vat)
BD 4.083
BD 0.163 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.148 | BD 3.712 |
250+ | BD 0.072 | BD 1.788 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
200V
Package Type
SMB
Pin Count
2
Maximum Forward Voltage Drop
875mV
Maximum Diode Capacitance
27pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Length
4.57mm
Width
3.94mm
Height
2.3mm
Dimensions
4.57 x 3.94 x 2.3mm
Country of Origin
China
Product details