Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
3 MHz
Package Type
TSOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
1mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1mm
Switching Regulator
Yes
Length
3.1mm
Line Regulation
0.3 %/V
Load Regulation
1.5 %
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
BD 297.000
BD 0.099 Each (On a Reel of 3000) (Exc. Vat)
BD 326.700
BD 0.109 Each (On a Reel of 3000) (inc. VAT)
3000
BD 297.000
BD 0.099 Each (On a Reel of 3000) (Exc. Vat)
BD 326.700
BD 0.109 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
3 MHz
Package Type
TSOT-23
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
1mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1mm
Switching Regulator
Yes
Length
3.1mm
Line Regulation
0.3 %/V
Load Regulation
1.5 %
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.