Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
Audio
Application
Alarm Clock, Health Care System, Home Appliance, Security Device
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 → 5.5 V
Package Type
U-QFN2020-10
Pin Count
10
BD 4.400
BD 0.440 Each (In a Pack of 10) (Exc. Vat)
BD 4.840
BD 0.484 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.400
BD 0.440 Each (In a Pack of 10) (Exc. Vat)
BD 4.840
BD 0.484 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.440 | BD 4.400 |
50 - 90 | BD 0.418 | BD 4.180 |
100 - 240 | BD 0.341 | BD 3.410 |
250 - 990 | BD 0.324 | BD 3.245 |
1000+ | BD 0.242 | BD 2.420 |
Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
Audio
Application
Alarm Clock, Health Care System, Home Appliance, Security Device
Mounting Type
Surface Mount
Typical Single Supply Voltage
1.8 → 5.5 V
Package Type
U-QFN2020-10
Pin Count
10