Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PDI323
Peak Reverse Repetitive Voltage
30V
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Diode Technology
Schottky Barrier
Stock information temporarily unavailable.
Please check again later.
BD 0.075
Each (On a Reel of 3000) (Exc. Vat)
BD 0.083
Each (On a Reel of 3000) (inc. VAT)
3000
BD 0.075
Each (On a Reel of 3000) (Exc. Vat)
BD 0.083
Each (On a Reel of 3000) (inc. VAT)
3000
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
PDI323
Peak Reverse Repetitive Voltage
30V
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Diode Technology
Schottky Barrier