Technical Document
Specifications
Brand
DiodesZetexAbsolute Propagation Delay Time
9ns
Bus Compatibility
I2C, SMBus
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Function
Level Translator
Translation
Bi-Directional
Country of Origin
China
BD 1,115.625
BD 0.446 Each (On a Reel of 2500) (Exc. Vat)
BD 1,227.187
BD 0.491 Each (On a Reel of 2500) (inc. VAT)
2500
BD 1,115.625
BD 0.446 Each (On a Reel of 2500) (Exc. Vat)
BD 1,227.187
BD 0.491 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexAbsolute Propagation Delay Time
9ns
Bus Compatibility
I2C, SMBus
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Function
Level Translator
Translation
Bi-Directional
Country of Origin
China