Technical Document
Specifications
Brand
DiodesZetexAbsolute Propagation Delay Time
2.5ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Logic Function
Level Translator
Translation
Differential to LVCMOS, LVTTL
Country of Origin
Taiwan, Province Of China
BD 3.404
BD 3.404 Each (Exc. Vat)
BD 3.744
BD 3.744 Each (inc. VAT)
Standard
1
BD 3.404
BD 3.404 Each (Exc. Vat)
BD 3.744
BD 3.744 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexAbsolute Propagation Delay Time
2.5ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Logic Function
Level Translator
Translation
Differential to LVCMOS, LVTTL
Country of Origin
Taiwan, Province Of China