Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
100V
Package Type
SMA
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Maximum Diode Capacitance
10pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.6mm
Width
2.92mm
Height
2.1mm
Dimensions
4.6 x 2.92 x 2.1mm
Product details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.033 | BD 3.300 |
500 - 900 | BD 0.022 | BD 2.200 |
1000 - 4900 | BD 0.022 | BD 2.200 |
5000 - 9900 | BD 0.022 | BD 2.200 |
10000+ | BD 0.022 | BD 2.200 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
100V
Package Type
SMA
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Maximum Diode Capacitance
10pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.6mm
Width
2.92mm
Height
2.1mm
Dimensions
4.6 x 2.92 x 2.1mm
Product details