Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Switching Diode, 5A 200V, 2-Pin SMC S5DC-13-F

RS Stock No.: 751-4824PBrand: DiodesZetexManufacturers Part No.: S5DC-13-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

5A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SMC

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Maximum Diode Capacitance

40pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

7.11mm

Width

6.22mm

Height

2.3mm

Dimensions

7.11 x 6.22 x 2.3mm

Country of Origin

China

Product details

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc Switching Diode, 5A 200V, 2-Pin SMC S5DC-13-F
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc Switching Diode, 5A 200V, 2-Pin SMC S5DC-13-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

5A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SMC

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Maximum Diode Capacitance

40pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

7.11mm

Width

6.22mm

Height

2.3mm

Dimensions

7.11 x 6.22 x 2.3mm

Country of Origin

China

Product details

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more