Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Peak Reverse Repetitive Voltage
800V
Series
S5KB-13
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Stock information temporarily unavailable.
BD 3.850
BD 0.154 Each (In a Pack of 25) (Exc. Vat)
BD 4.235
BD 0.169 Each (In a Pack of 25) (inc. VAT)
Diodes Inc 800V Rectifier Rectifier & Schottky Diode, DO-214AA S5KB-13
Select packaging type
Standard
25
BD 3.850
BD 0.154 Each (In a Pack of 25) (Exc. Vat)
BD 4.235
BD 0.169 Each (In a Pack of 25) (inc. VAT)
Diodes Inc 800V Rectifier Rectifier & Schottky Diode, DO-214AA S5KB-13
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.154 | BD 3.850 |
50 - 75 | BD 0.148 | BD 3.712 |
100 - 225 | BD 0.116 | BD 2.888 |
250 - 975 | BD 0.116 | BD 2.888 |
1000+ | BD 0.077 | BD 1.925 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Peak Reverse Repetitive Voltage
800V
Series
S5KB-13
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier