Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Switching Diode, 8-Pin U-DFN3030 SBR3U100LP-7

RS Stock No.: 885-5599Brand: DiodesZetexManufacturers Part No.: SBR3U100LP-7
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

U-DFN3030

Pin Count

8

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

3.1mm

Height

0.58mm

Dimensions

3.1 x 3.1 x 0.58mm

Product details

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.730

BD 0.236 Each (In a Pack of 20) (Exc. Vat)

BD 5.203

BD 0.260 Each (In a Pack of 20) (inc. VAT)

Diodes Inc Switching Diode, 8-Pin U-DFN3030 SBR3U100LP-7
Select packaging type

BD 4.730

BD 0.236 Each (In a Pack of 20) (Exc. Vat)

BD 5.203

BD 0.260 Each (In a Pack of 20) (inc. VAT)

Diodes Inc Switching Diode, 8-Pin U-DFN3030 SBR3U100LP-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

U-DFN3030

Pin Count

8

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

3.1mm

Height

0.58mm

Dimensions

3.1 x 3.1 x 0.58mm

Product details

Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in