Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
15mA
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
1ns
Peak Non-Repetitive Forward Surge Current
50mA
Product details
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
BD 2.100
BD 0.084 Each (In a Pack of 25) (Exc. Vat)
BD 2.310
BD 0.092 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 2.100
BD 0.084 Each (In a Pack of 25) (Exc. Vat)
BD 2.310
BD 0.092 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 125 | BD 0.084 | BD 2.100 |
150 - 725 | BD 0.068 | BD 1.706 |
750 - 1475 | BD 0.058 | BD 1.444 |
1500+ | BD 0.047 | BD 1.181 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
15mA
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
1ns
Peak Non-Repetitive Forward Surge Current
50mA
Product details
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.