Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-523
Maximum Continuous Forward Current
30mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
370mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
200mA
Country of Origin
China
Product details
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
BD 2.625
BD 0.026 Each (In a Pack of 100) (Exc. Vat)
BD 2.887
BD 0.029 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.625
BD 0.026 Each (In a Pack of 100) (Exc. Vat)
BD 2.887
BD 0.029 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.026 | BD 2.625 |
500 - 900 | BD 0.026 | BD 2.625 |
1000 - 2900 | BD 0.016 | BD 1.575 |
3000 - 5900 | BD 0.016 | BD 1.575 |
6000+ | BD 0.016 | BD 1.575 |
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOD-523
Maximum Continuous Forward Current
30mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
370mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
200mA
Country of Origin
China
Product details
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.