Technical Document
Specifications
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
38.8A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.92 x 2.1mm
Maximum Reverse Leakage Current
800µA
Length
4.6mm
Height
2.1mm
Width
2.92mm
Test Current
10mA
Product details
Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
BD 4.400
BD 0.088 Each (In a Pack of 50) (Exc. Vat)
BD 4.840
BD 0.097 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.400
BD 0.088 Each (In a Pack of 50) (Exc. Vat)
BD 4.840
BD 0.097 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | BD 0.088 | BD 4.400 |
150 - 250 | BD 0.038 | BD 1.925 |
300 - 550 | BD 0.038 | BD 1.925 |
600 - 1150 | BD 0.038 | BD 1.925 |
1200+ | BD 0.033 | BD 1.650 |
Technical Document
Specifications
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
38.8A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.92 x 2.1mm
Maximum Reverse Leakage Current
800µA
Length
4.6mm
Height
2.1mm
Width
2.92mm
Test Current
10mA
Product details