Diodes Inc, 8.2V Zener Diode 5% 1 W SMT 2-Pin SMA

RS Stock No.: 122-1232Brand: DiodesZetexManufacturers Part No.: SMAZ8V2-13-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

100mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

4.6 x 2.92 x 2.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1W, SMAZ Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 220.000

BD 0.044 Each (On a Reel of 5000) (Exc. Vat)

BD 242.000

BD 0.048 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc, 8.2V Zener Diode 5% 1 W SMT 2-Pin SMA

BD 220.000

BD 0.044 Each (On a Reel of 5000) (Exc. Vat)

BD 242.000

BD 0.048 Each (On a Reel of 5000) (inc. VAT)

Diodes Inc, 8.2V Zener Diode 5% 1 W SMT 2-Pin SMA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

100mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

4.6 x 2.92 x 2.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1W, SMAZ Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more