Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DFN3030
Pin Count
10
Input Type
CMOS
Maximum Operating Supply Voltage
5 V
Maximum Propagation Delay Time @ Maximum CL
140ns
Minimum Operating Supply Voltage
3.3 V
Maximum Low Level Output Current
140mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Voltage
Country of Origin
China
Product details
Peripheral Drivers, Multi-Channel Inductive Load Sink Drivers, Diodes Inc
Darlington Transistor Drivers
BD 181.500
BD 0.060 Each (On a Reel of 3000) (Exc. Vat)
BD 199.650
BD 0.066 Each (On a Reel of 3000) (inc. VAT)
3000
BD 181.500
BD 0.060 Each (On a Reel of 3000) (Exc. Vat)
BD 199.650
BD 0.066 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DFN3030
Pin Count
10
Input Type
CMOS
Maximum Operating Supply Voltage
5 V
Maximum Propagation Delay Time @ Maximum CL
140ns
Minimum Operating Supply Voltage
3.3 V
Maximum Low Level Output Current
140mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Voltage
Country of Origin
China
Product details