Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN/PNP
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
45 V
Package Type
SM
Mounting Type
Surface Mount
Maximum Power Dissipation
2.75 W
Minimum DC Current Gain
400, 200
Transistor Configuration
Isolated
Maximum Collector Base Voltage
45 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
150 MHz
Pin Count
8
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
1.6 x 6.7 x 3.7mm
Country of Origin
Germany
Product details
Dual NPN/PNP Transistors, Diodes Inc
Transistors, Diodes Inc
BD 1.842
BD 0.368 Each (In a Pack of 5) (Exc. Vat)
BD 2.026
BD 0.405 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.842
BD 0.368 Each (In a Pack of 5) (Exc. Vat)
BD 2.026
BD 0.405 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.368 | BD 1.842 |
25 - 45 | BD 0.220 | BD 1.100 |
50 - 245 | BD 0.192 | BD 0.962 |
250 - 495 | BD 0.176 | BD 0.880 |
500+ | BD 0.170 | BD 0.852 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN/PNP
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
45 V
Package Type
SM
Mounting Type
Surface Mount
Maximum Power Dissipation
2.75 W
Minimum DC Current Gain
400, 200
Transistor Configuration
Isolated
Maximum Collector Base Voltage
45 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
150 MHz
Pin Count
8
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
1.6 x 6.7 x 3.7mm
Country of Origin
Germany
Product details