Technical Document
Specifications
Brand
DiodesZetexRegulator Type
Linear Voltage
Maximum Output Current
1A
Output Voltage
1.2 → 5 V
Number of Outputs
1
Line Regulation
0.2 %
Load Regulation
0.4 %
Accuracy
2%
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOT-223
Quiescent Current
10mA
Reference Voltage
1.225 → 1.275V
Pin Count
3+Tab
Output Type
Adjustable
Dimensions
6.7 x 3.7 x 1.7mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Minimum Operating Temperature
-40 °C
Height
1.7mm
Length
6.7mm
Width
3.7mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
BD 6.050
BD 0.242 Each (Supplied as a Tape) (Exc. Vat)
BD 6.655
BD 0.266 Each (Supplied as a Tape) (inc. VAT)
Standard
25
BD 6.050
BD 0.242 Each (Supplied as a Tape) (Exc. Vat)
BD 6.655
BD 0.266 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 25 - 175 | BD 0.242 | BD 6.050 |
| 200 - 475 | BD 0.204 | BD 5.088 |
| 500+ | BD 0.165 | BD 4.125 |
Technical Document
Specifications
Brand
DiodesZetexRegulator Type
Linear Voltage
Maximum Output Current
1A
Output Voltage
1.2 → 5 V
Number of Outputs
1
Line Regulation
0.2 %
Load Regulation
0.4 %
Accuracy
2%
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOT-223
Quiescent Current
10mA
Reference Voltage
1.225 → 1.275V
Pin Count
3+Tab
Output Type
Adjustable
Dimensions
6.7 x 3.7 x 1.7mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Minimum Operating Temperature
-40 °C
Height
1.7mm
Length
6.7mm
Width
3.7mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.


