Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc Fixed Series Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZR40401F50TA

RS Stock No.: 823-1808Brand: DiodesZetexManufacturers Part No.: ZR40401F50TA
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Operating Temperature

+125 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Product details

5.0V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

Diodes Inc Fixed Series Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZR40401F50TA
Select packaging type

BD 3.630

BD 0.363 Each (In a Pack of 10) (Exc. Vat)

BD 3.993

BD 0.399 Each (In a Pack of 10) (inc. VAT)

Diodes Inc Fixed Series Voltage Reference 5V ±1.0 % 3-Pin SOT-23, ZR40401F50TA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 20BD 0.363BD 3.630
30 - 140BD 0.324BD 3.245
150 - 740BD 0.286BD 2.860
750 - 1490BD 0.253BD 2.530
1500+BD 0.220BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Operating Temperature

+125 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-55 °C

Product details

5.0V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more