DiodesZetex ZXLD1370EST16TC LED Driver IC, 6 → 60 V dc 18mA 16-Pin TSSOP

RS Stock No.: 738-5294Brand: DiodesZetexManufacturers Part No.: ZXLD1370EST16TC
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

18mA

Input Voltage

6 → 60 V dc

AC or DC Input Voltage

DC

Dimming Operation

DC Voltage, PWM

Package Type

TSSOP

Number of Pins

16

Current Rating

18mA

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.468

BD 1.468 Each (Exc. Vat)

BD 1.615

BD 1.615 Each (inc. VAT)

DiodesZetex ZXLD1370EST16TC LED Driver IC, 6 → 60 V dc 18mA 16-Pin TSSOP
Select packaging type

BD 1.468

BD 1.468 Each (Exc. Vat)

BD 1.615

BD 1.615 Each (inc. VAT)

DiodesZetex ZXLD1370EST16TC LED Driver IC, 6 → 60 V dc 18mA 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

18mA

Input Voltage

6 → 60 V dc

AC or DC Input Voltage

DC

Dimming Operation

DC Voltage, PWM

Package Type

TSSOP

Number of Pins

16

Current Rating

18mA

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more