Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
1.7 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.7V
Maximum Power Dissipation
806 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Transistor Material
Si
Number of Elements per Chip
1
Length
3.05mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
3.4 nC @ 4.5 V
Width
1.4mm
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
BD 3.806
BD 0.152 Each (In a Pack of 25) (Exc. Vat)
BD 4.187
BD 0.167 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.806
BD 0.152 Each (In a Pack of 25) (Exc. Vat)
BD 4.187
BD 0.167 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 125 | BD 0.152 | BD 3.806 |
150 - 725 | BD 0.094 | BD 2.362 |
750 - 1475 | BD 0.089 | BD 2.231 |
1500+ | BD 0.089 | BD 2.231 |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
N
Maximum Continuous Drain Current
1.7 A
Maximum Drain Source Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
0.7V
Maximum Power Dissipation
806 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-12 V, +12 V
Transistor Material
Si
Number of Elements per Chip
1
Length
3.05mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
3.4 nC @ 4.5 V
Width
1.4mm
Height
1mm
Minimum Operating Temperature
-55 °C
Product details