Diodes Inc Quad N/P-Channel MOSFET, 1.8 A, 1.5 A, 60 V, 8-Pin SM ZXMHC6A07T8TA

RS Stock No.: 669-7461PBrand: DiodesZetexManufacturers Part No.: ZXMHC6A07T8TA
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

1.8 A, 1.5 A

Maximum Drain Source Voltage

60 V

Package Type

SM

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

300 mΩ, 425 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Full Bridge

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1.65 nC @ 5 V, 2.4 nC @ 5 V

Width

3.7mm

Transistor Material

Si

Number of Elements per Chip

4

Length

6.7mm

Maximum Operating Temperature

+150 °C

Height

1.6mm

Minimum Operating Temperature

-55 °C

Country of Origin

Germany

Product details

Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc Quad N/P-Channel MOSFET, 1.8 A, 1.5 A, 60 V, 8-Pin SM ZXMHC6A07T8TA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Diodes Inc Quad N/P-Channel MOSFET, 1.8 A, 1.5 A, 60 V, 8-Pin SM ZXMHC6A07T8TA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N, P

Maximum Continuous Drain Current

1.8 A, 1.5 A

Maximum Drain Source Voltage

60 V

Package Type

SM

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

300 mΩ, 425 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Full Bridge

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1.65 nC @ 5 V, 2.4 nC @ 5 V

Width

3.7mm

Transistor Material

Si

Number of Elements per Chip

4

Length

6.7mm

Maximum Operating Temperature

+150 °C

Height

1.6mm

Minimum Operating Temperature

-55 °C

Country of Origin

Germany

Product details

Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more