Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc ZXMS6008DN8 Dual Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008DN8-13

RS Stock No.: 216-348Brand: DiodesZetexManufacturers Part No.: ZXMS6008DN8-13
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

900 mA

Maximum Drain Source Voltage

60 V

Series

ZXMS6008DN8

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Plastic

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 762.500

BD 0.305 1 Reel of 1 (Exc. Vat)

BD 838.750

BD 0.335 1 Reel of 1 (inc. VAT)

Diodes Inc ZXMS6008DN8 Dual Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008DN8-13

BD 762.500

BD 0.305 1 Reel of 1 (Exc. Vat)

BD 838.750

BD 0.335 1 Reel of 1 (inc. VAT)

Diodes Inc ZXMS6008DN8 Dual Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008DN8-13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

900 mA

Maximum Drain Source Voltage

60 V

Series

ZXMS6008DN8

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

Plastic

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more