DiodesZetex ZXMS82120S14P-13, DualHigh Side, High Side Power Switch IC 14-Pin, SO-14EP

RS Stock No.: 216-358Brand: DiodesZetexManufacturers Part No.: ZXMS82120S14P-13
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

2

Maximum Operating Supply Voltage

5 → 28 V

Maximum Operating Current

8A

Number of Outputs

6

Package Type

SO-14EP

Pin Count

14

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.210

BD 1.210 Each (Exc. Vat)

BD 1.331

BD 1.331 Each (inc. VAT)

DiodesZetex ZXMS82120S14P-13, DualHigh Side, High Side Power Switch IC 14-Pin, SO-14EP
Select packaging type

BD 1.210

BD 1.210 Each (Exc. Vat)

BD 1.331

BD 1.331 Each (inc. VAT)

DiodesZetex ZXMS82120S14P-13, DualHigh Side, High Side Power Switch IC 14-Pin, SO-14EP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.210
10 - 99BD 1.138
100 - 499BD 1.094
500 - 999BD 1.050
1000+BD 0.990

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

2

Maximum Operating Supply Voltage

5 → 28 V

Maximum Operating Current

8A

Number of Outputs

6

Package Type

SO-14EP

Pin Count

14

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more