Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Display Visions EA B-DOGMTEXT Screen Bezel 25 x 61mm

RS Stock No.: 146-2370Brand: Display VisionsManufacturers Part No.: EA B-DOGMTEXT
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Display Type Compatible With

EA DOGM081, EA DOGM132-5, EA DOGM162, EA DOGM163

Viewing Area Dimensions

15 x 51mm

External Dimensions

25 x 61mm

External Height

25mm

External Width

61mm

Viewing Area Height

15mm

Viewing Area Width

51mm

Product details

Mounting Bezels for Electronic Assembly LCD Panels

Black anodised aluminium mounting bezels to fit Electronic Assembly LCD panels.

Electronic Assembly Display Accessories

Stock information temporarily unavailable.

BD 78.045

BD 7.804 Each (In a Box of 10) (Exc. Vat)

BD 85.849

BD 8.584 Each (In a Box of 10) (inc. VAT)

Display Visions EA B-DOGMTEXT Screen Bezel 25 x 61mm

BD 78.045

BD 7.804 Each (In a Box of 10) (Exc. Vat)

BD 85.849

BD 8.584 Each (In a Box of 10) (inc. VAT)

Display Visions EA B-DOGMTEXT Screen Bezel 25 x 61mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type Compatible With

EA DOGM081, EA DOGM132-5, EA DOGM162, EA DOGM163

Viewing Area Dimensions

15 x 51mm

External Dimensions

25 x 61mm

External Height

25mm

External Width

61mm

Viewing Area Height

15mm

Viewing Area Width

51mm

Product details

Mounting Bezels for Electronic Assembly LCD Panels

Black anodised aluminium mounting bezels to fit Electronic Assembly LCD panels.

Electronic Assembly Display Accessories