Display Visions EA DOGM128W-6 Graphic LCD Display, White on Black, Transflective

Technical Document
Specifications
Brand
Display VisionsDisplay Type
Graphic
Characters per Row
10, 21
Character Rows
4, 8
Resolution
128 x 64pixels
Viewing Area Dimensions
51 x 31mm
Viewing Area Width
51mm
Viewing Area Height
31mm
Interface Type
SPI
External Depth
2mm
Background Colour
Black
Illumination Colour
White
External Width
55mm
External Dimensions
43 x 55 x 2mm
External Height
43mm
Controller Type
ST 7565R
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Driver Mounting
PCB Mount
Product details
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Monochrome Graphic Displays
BD 11.506
BD 11.506 Each (Exc. Vat)
BD 12.657
BD 12.657 Each (inc. VAT)
1
BD 11.506
BD 11.506 Each (Exc. Vat)
BD 12.657
BD 12.657 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Display VisionsDisplay Type
Graphic
Characters per Row
10, 21
Character Rows
4, 8
Resolution
128 x 64pixels
Viewing Area Dimensions
51 x 31mm
Viewing Area Width
51mm
Viewing Area Height
31mm
Interface Type
SPI
External Depth
2mm
Background Colour
Black
Illumination Colour
White
External Width
55mm
External Dimensions
43 x 55 x 2mm
External Height
43mm
Controller Type
ST 7565R
Display Mode
Transflective
Display Matrix Technology
FSTN
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Driver Mounting
PCB Mount
Product details
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply