Display Visions EA DOGM240W-6 EA DOG LCD Display

RS Stock No.: 197-1275Brand: Display VisionsManufacturers Part No.: EA DOGM240W-6
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Characters per Row

64

Character Rows

240

Interface Type

I2C, SPI

Backlight Type

LED

Controller Type

UC1611

Display Matrix Technology

FSTN

Voltage Rating

3.3V

Bezel Included

Yes

Current Rating

500µA

Series

EA DOG

Country of Origin

China

Stock information temporarily unavailable.

BD 334.868

BD 22.324 Each (In a Tray of 15) (Exc. Vat)

BD 368.355

BD 24.556 Each (In a Tray of 15) (inc. VAT)

Display Visions EA DOGM240W-6 EA DOG LCD Display

BD 334.868

BD 22.324 Each (In a Tray of 15) (Exc. Vat)

BD 368.355

BD 24.556 Each (In a Tray of 15) (inc. VAT)

Display Visions EA DOGM240W-6 EA DOG LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Characters per Row

64

Character Rows

240

Interface Type

I2C, SPI

Backlight Type

LED

Controller Type

UC1611

Display Matrix Technology

FSTN

Voltage Rating

3.3V

Bezel Included

Yes

Current Rating

500µA

Series

EA DOG

Country of Origin

China