Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Display Visions EA DOGS104N-A EA DOG LCD Display

RS Stock No.: 197-1239Brand: Display VisionsManufacturers Part No.: EA DOGS104N-A
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Character Rows

4

Characters per Row

10

Interface Type

I2C, SPI

Backlight Type

LED

Controller Type

SSD1803A

Display Matrix Technology

FSTN

Voltage Rating

3.3V

Series

EA DOG

Bezel Included

No

Current Rating

440µA

Country of Origin

China

Stock information temporarily unavailable.

BD 198.000

BD 3.960 Each (In a Tray of 50) (Exc. Vat)

BD 217.800

BD 4.356 Each (In a Tray of 50) (inc. VAT)

Display Visions EA DOGS104N-A EA DOG LCD Display

BD 198.000

BD 3.960 Each (In a Tray of 50) (Exc. Vat)

BD 217.800

BD 4.356 Each (In a Tray of 50) (inc. VAT)

Display Visions EA DOGS104N-A EA DOG LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Character Rows

4

Characters per Row

10

Interface Type

I2C, SPI

Backlight Type

LED

Controller Type

SSD1803A

Display Matrix Technology

FSTN

Voltage Rating

3.3V

Series

EA DOG

Bezel Included

No

Current Rating

440µA

Country of Origin

China