Display Visions White Backlight, LED 40-Pin 31 x 55mm

Technical Document
Specifications
Brand
Display VisionsBacklight Type
LED
Backlight Colours
White
Number of Pins
40
Dimensions
31 x 55mm
Height
31mm
Width
55mm
Country of Origin
China
Product details
LED Backlight, Electronic Assembly DOG Series
LED back lights to fit the DOG series of LCD displays from Electronic Assembly. Back light and display modules clip together to produce different effects.
Electronic Assembly Display Accessories
BD 5.858
BD 5.858 Each (Exc. Vat)
BD 6.444
BD 6.444 Each (inc. VAT)
1
BD 5.858
BD 5.858 Each (Exc. Vat)
BD 6.444
BD 6.444 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Display VisionsBacklight Type
LED
Backlight Colours
White
Number of Pins
40
Dimensions
31 x 55mm
Height
31mm
Width
55mm
Country of Origin
China
Product details
LED Backlight, Electronic Assembly DOG Series
LED back lights to fit the DOG series of LCD displays from Electronic Assembly. Back light and display modules clip together to produce different effects.