Display Visions 2.9in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface

Technical Document
Specifications
Brand
Display VisionsDiagonal Display Size
2.9in
Viewing Area Dimensions
37 x 65mm
Matrix Type
Active
Display Colours
Yellow
Display Colour(s)
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
Graphics
Interface Ports
I2C, SPI
Interface Port(s)
I2C, SPI
Dimensions
68 x 3.3 x 51mm
Depth
3.3mm
Height
51mm
Maximum Operating Temperature
+80°C
Forward Voltage
13 V dc
Minimum Operating Temperature
-40°C
Series
EA
Viewing Area Height
37mm
Viewing Area Width
65mm
Operating Temperature Range
-40 → +80°C
Width
68mm
Country of Origin
China
BD 27.418
BD 27.418 Each (Exc. Vat)
BD 30.160
BD 30.160 Each (inc. VAT)
1
BD 27.418
BD 27.418 Each (Exc. Vat)
BD 30.160
BD 30.160 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Display VisionsDiagonal Display Size
2.9in
Viewing Area Dimensions
37 x 65mm
Matrix Type
Active
Display Colours
Yellow
Display Colour(s)
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
Graphics
Interface Ports
I2C, SPI
Interface Port(s)
I2C, SPI
Dimensions
68 x 3.3 x 51mm
Depth
3.3mm
Height
51mm
Maximum Operating Temperature
+80°C
Forward Voltage
13 V dc
Minimum Operating Temperature
-40°C
Series
EA
Viewing Area Height
37mm
Viewing Area Width
65mm
Operating Temperature Range
-40 → +80°C
Width
68mm
Country of Origin
China